You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6404CUD-1#PBF
Operational Amplifier, 1 Channels, 500 MHz, 450 V/µs, 2.7V to 5.25V, QFN, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6404CUD-1#PBF
- Order Code:
- 4019156
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC6404CUD-1#PBF Datasheet
Product Overview
- Fully differential input and output
- Very low distortion is -91dBc typical at (2VP-P, 10MHz, TA = 25°C)
- Closed-loop -3dB bandwidth is 600MHz typical at (VS = 3V to 5V, TA = 25°C)
- Slew rate is 700V/μs typical at (VS = 3V to 5V, TA = 25°C)
- Adjustable output common mode voltage, rail-to-rail output swing
- Input range extends to ground, low power shutdown
- Large output current is 85mA typical
- Differential offset voltage is ±2mV typical at (VS = 2.7V to 5.25V, TA = 25°C)
- Supply current is 27.2mA typical at (VS = 2.7V, VSHDN = VS – 0.6V)
- Operating temperature is 0°C to 70°C, package style is 16-lead plastic QFN
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Amplifiers
- :
- 1Channels
- :
- 500MHz
- :
- 450V/µs
- :
- 2.7V to 5.25V
- :
- QFN
- :
- 16Pins
- :
- Differential
- :
- Rail - Rail Output (RRO)
- :
- 500µV
- :
- -23µA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
121 more will be available on 2/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 121+
- 363+
- 605+
- 1089+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,821.15 (¥2,003.27) | ( ) |
10+ | ¥1,784.73 (¥1,963.20) | ( ) |
25+ | ¥1,748.31 (¥1,923.14) | ( ) |
121+ | ¥1,711.89 (¥1,883.08) | ( ) |
363+ | ¥1,675.46 (¥1,843.01) | ( ) |
605+ | ¥1,639.04 (¥1,802.94) | ( ) |
1089+ | ¥1,602.62 (¥1,762.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.