You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6400IUD-8#PBF
Operational Amplifier, Low Noise, 1 Channels, 2.2 GHz, 3810 V/µs, 2.85V to 3.5V, QFN, 16 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6400IUD-8#PBF
- Order Code:
- 4208120
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC6400IUD-8#PBF Datasheet
Product Overview
- 2.2GHz typical -3dB bandwidth (200mVP-P,OUT, TA = 25°C, V+ = 3V, V– = 0V)
- 8dB typical gain (TA = 25°C. V+ = 3V, V– = 0V), 1nV/√Hz internal op-amp noise
- Typical IMD3,10M is -99dBc (VOUT = 2VP-P opposite, RL = 200 ohm)
- 7.6dB typical noise figure ( RS = 400 ohm, RL = 375ohm, TA = 25°C)
- Differential inputs and outputs, 400 ohm input impedance
- 2.85 to 3.5V operating supply range (TA = 25°C, V+ = 3V, V– = 0V)
- 85mA typical supply current (ENABLE (active high) = 0.8V, input and output floating)
- 1V typical output common mode range, MIN (TA = 25°C, V+ = 3V, V– = 0V)
- 4.8VP-P maximum differential output swing (typical, 1dB compressed, TA = 25°C)
- 16 lead plastic QFN package, operating temperature range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Amplifiers
- :
- 1Channels
- :
- 2.2GHz
- :
- 8dB
- :
- 3810V/µs
- :
- 2.85V to 3.5V
- :
- QFN
- :
- 16Pins
- :
- Differential
- :
- -
- :
- 5mV
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
115 In stock Need more?
115 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 121+
- 363+
- 605+
- 1089+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,882.35 (¥2,070.59) | ( ) |
10+ | ¥1,332.38 (¥1,465.62) | ( ) |
25+ | ¥1,188.17 (¥1,306.99) | ( ) |
121+ | ¥1,025.15 (¥1,127.67) | ( ) |
363+ | ¥946.77 (¥1,041.45) | ( ) |
605+ | ¥899.75 (¥989.73) | ( ) |
1089+ | ¥862.13 (¥948.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.