You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6400IUD-26#PBF

Operational Amplifier, 1 Channels, 1.9 GHz, 6.67 kV/µs, 2.85V to 3.5V, QFN, 16 Pins

ANALOG DEVICES LTC6400IUD-26#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6400IUD-26#PBF
Order Code:
4019150
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
LTC®6400-26 is a high-speed differential amplifier targeted at processing signals from DC to 300MHz. The part has been specifically designed to drive 12-, 14- and 16bit ADCs with low noise and low distortion, but can also be used as a general-purpose broadband gain block. The LTC6400-26 is easy to use with minimal support circuitry required. The output common mode voltage is set using an external pin, independent of the inputs, which eliminates the need of transformers or AC-coupling capacitors in many applications. It is suitable for differential ADC driver, differential driver/receiver, single ended to differential conversion, IF sampling receivers, SAW filter interfacing applications.
  • 2.85V to 3.5V supply voltage and 85mA supply current (255mW)
  • 1.9GHz -3dB bandwidth
  • Fixed gain of 20V/V (26dB)
  • IMD3: -94dBc/-71dBc at 70MHz/300MHz (equivalent OIP3 = 51dBm/39.5dBm)
  • 6.8dB typ noise figure, 1.5nV/√Hz typ total input noise, 1nV/√Hz internal op-amp noise
  • Differential inputs and outputs
  • DC- or AC-coupled operation
  • Max differential output swing is 4.7VP-P
  • 16 lead QFN package
  • Operating temperature range from -40 to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
1Channels

:
1.9GHz

:
26dB

:
6.67kV/µs

:
2.85V to 3.5V

:
QFN

:
16Pins

:
Differential

:
-

:
2mV

:
-

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,765.01 ( ¥1,941.51  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 121+
  • 363+
  • 605+
  • 1089+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,765.01 (¥1,941.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,244.06 (¥1,368.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,094.85 (¥1,204.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
121+ ¥907.24 (¥997.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
363+ ¥871.74 (¥958.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
605+ ¥869.01 (¥955.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1089+ ¥867.64 (¥954.40)