You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6400CUD-20#PBF

Operational Amplifier, 1 Channels, 1.84 GHz, 4.5 V/ns, 2.85V to 3.5V, QFN, 16 Pins

ANALOG DEVICES LTC6400CUD-20#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6400CUD-20#PBF
Order Code:
4019147
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC6400-20 is a high-speed differential amplifier targeted at processing signals from DC to 300MHz. The part has been specifically designed to drive 12-, 14- and 16bit ADCs with low noise and low distortion, but can also be used as a general-purpose broadband gain block. It is easy to use, with minimal support circuitry required. The output common mode voltage is set using an external pin, independent of the inputs, which eliminates the need for transformers or AC-coupling capacitors in many applications. The gain is internally fixed at 20dB (10V/V). It is used in applications such as differential ADC driver, differential driver/receiver, single ended to differential conversion, IF sampling receivers, SAW filter interfacing.
  • Third-order intermodulation is -94dBc typical at (2VP-P,OUT composite, no RL, 70MHz input signal)
  • Gain temperature drift is -1.5mdB/°C typical at (TA = 25°C, V+ = 3V)
  • Operating supply range from 2.85V to 3.5V
  • Supply current is 90mA typical at (TA = 25°C, V+ = 3V)
  • Input referred voltage noise density is 2.1nV/√Hz typical
  • Noise figure is 6.2dB typical at (RL = 375 ohm, TA = 25°C)
  • Differential inputs and outputs, 200 ohm input impedance
  • DC- or AC-coupled operation, max differential output swing 4.4VP-P
  • Operating temperature is 0°C to 70°C
  • Package style is 16-lead plastic QFN

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
1Channels

:
1.84GHz

:
20dB

:
4.5V/ns

:
2.85V to 3.5V

:
QFN

:
16Pins

:
Differential

:
-

:
2mV

:
-

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

353 In stock Need more?

353 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,509.16 ( ¥1,660.08  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 121+
  • 363+
  • 605+
  • 1089+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,509.16 (¥1,660.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,054.73 (¥1,160.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥937.49 (¥1,031.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
121+ ¥767.45 (¥844.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
363+ ¥766.04 (¥842.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
605+ ¥753.35 (¥828.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1089+ ¥739.56 (¥813.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --