You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6362IMS8#TRPBF

Operational Amplifier, 1 Channels, 180 MHz, 45 V/µs, 2.8V to 5.25V, MSOP, 8 Pins

ANALOG DEVICES LTC6362IMS8#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6362IMS8#TRPBF
Order Code:
4019133
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC6362 is a low power, low noise differential op-amp with rail-to-rail input and output swing that has been optimized to drive low power SAR ADC. This device draws only 1mA of supply current in active operation, and features a shutdown mode in which the current consumption is reduced to 70μA. This amplifier may be configured to convert a single ended input signal to a differential output signal, and is capable of being operated in an inverting or non-inverting configuration. Low offset voltage, low input bias current, and a stable high impedance configuration make this amplifier suitable for use not only as an ADC driver but also earlier in the signal chain, to convert a precision sensor signal to a balanced signal for processing in noisy industrial environments. It is widely used in application such as 16-bit and 18-bit SAR ADC drivers, single-ended-to-differential conversion, low power pipeline ADC driver, differential line drivers, battery-powered instrumentation etc.
  • Supply voltage is 2.8V to 5.25V
  • Offset voltage is 200μV max
  • Input bias current is 260nA max
  • Fast settling is 550ns to 18-bit, 8VP-P output
  • Low distortion is –116dBc at 1kHz, 8VP-P
  • Input-referred noise is 3.9nV/√Hz
  • Gain-bandwidth product is 180MHz
  • –3dB bandwidth is 34MHz
  • Operating temperature is –40°C to 85°C
  • Packaging style is 8-lead plastic MSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
1Channels

:
180MHz

:
95dB

:
45V/µs

:
2.8V to 5.25V

:
MSOP

:
8Pins

:
Differential

:
Rail - Rail Input / Output (RRIO)

:
75µV

:
75nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,982 In stock Need more?

1,982 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,026.72 ( ¥1,129.39  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,026.72 (¥1,129.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥628.57 (¥691.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥596.85 (¥656.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥493.04 (¥542.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥442.10 (¥486.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥410.76 (¥451.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥410.12 (¥451.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥405.99 (¥446.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --