You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6360CMS8E#PBF
Operational Amplifier, Single, 1 Channels, 1 GHz, 135 V/µs, 4.75V to 5.25V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6360CMS8E#PBF
- Order Code:
- 4387930
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC6360CMS8E#PBF Datasheet
Product Overview
- Output swings to true zero on single supply
- Input voltage noise density is 2.3nV/√Hz typical at (f = 1MHz, TA = 25°C)
- Settling time is 150ns typical at (0.0015% (±1LSB, 16bit, falling edge))
- Signal to noise ratio is 110dB typical at (VOUT = 4VP-P, 3MHz noise bandwidth)
- Input offset voltage is 250µV maximum at (V+IN = 0V, TA = 25°C)
- Total supply current ICC + IDD in shutdown is 350µA maximum at (TA = 25°C)
- Supply voltage is 5V typical at (TA = 25°C), VCC supply current is 6.6mA typical at (VSHDN = 2.0V)
- Slew rate is 135V/µs typical at (AV = –1, rising, TA = 25°C)
- Offset voltage drift is 1.3µV/°C typical at (TA = 25°C)
- Operating temperature range from 0°C to 70°C, 8-lead plastic MSOP package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 1GHz
- :
- 135V/µs
- :
- 4.75V to 5.25V
- :
- MSOP
- :
- 8Pins
- :
- Precision
- :
- -
- :
- 40µV
- :
- 13.5µA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (3)
135 In stock Need more?
135 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,152.95 (¥1,268.25) | ( ) |
10+ | ¥811.41 (¥892.55) | ( ) |
50+ | ¥715.16 (¥786.68) | ( ) |
100+ | ¥641.61 (¥705.77) | ( ) |
250+ | ¥593.80 (¥653.18) | ( ) |
500+ | ¥562.15 (¥618.37) | ( ) |
1000+ | ¥538.11 (¥591.92) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.