You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6269IMS8E#PBF

Operational Amplifier, 2 Channels, 500 MHz, 400 V/µs, 3.1V to 5.25V, MSOP, 8 Pins

ANALOG DEVICES LTC6269IMS8E#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6269IMS8E#PBF
Order Code:
4021394
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC6269IMS8E#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC6269 is a dual channel, FET-input operational amplifier with extremely low input bias current and low input capacitance. It also features low input referred current noise and voltage noise making it an ideal choice for high speed trans impedance amplifiers, CCD output buffers, and high-impedance sensor amplifiers. Its low distortion makes the device an ideal amplifier for driving SAR ADCs. It is widely used in application such as trans-impedance amplifiers, ADC drivers, CCD output buffer, photomultiplier tube post-amplifier, low IBIAS circuits etc.
  • Gain bandwidth product is 500MHz typ
  • –3dB bandwidth (A = 1) is 350MHz typ
  • Low input bias current is ±3fA typ
  • Current noise is 5.5fA/√Hz typ at (f = 100KHz)
  • Voltage noise is 4.3nV/√Hz typ at (f = 1MHz)
  • Input capacitance is 450fF typ, harmonic distortion is –90dB typ
  • Rail-to-rail output, slew rate is 400V/µs typ
  • Supply voltage range is 3.1V to 5.25V, quiescent current is 16.5mA typ
  • Operating temperature is -40°C to 85°C
  • Packaging style is 8-lead plastic MSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
500MHz

:
400V/µs

:
3.1V to 5.25V

:
MSOP

:
8Pins

:
CMOS

:
Rail - Rail Output (RRO)

:
200µV

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 4/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,383.81 ( ¥2,622.19  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,383.81 (¥2,622.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,701.16 (¥1,871.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,525.52 (¥1,678.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,329.22 (¥1,462.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,234.20 (¥1,357.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,176.36 (¥1,294.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,155.06 (¥1,270.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --