You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6269HDD#PBF
Operational Amplifier, 2 Channels, 500 MHz, 400 V/µs, 3.1V to 5.25V, DFN, 10 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6269HDD#PBF
- Order Code:
- 4021389
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC6269HDD#PBF Datasheet
Product Overview
- Gain bandwidth product is 500MHz typ
- –3dB bandwidth (A = 1) is 350MHz typ
- Low input bias current is ±3fA typ
- Current noise is 5.5fA/√Hz typ at (f = 100KHz)
- Voltage noise is 4.3nV/√Hz typ at (f = 1MHz)
- Input capacitance is 450fF typ, harmonic distortion is –90dB typ
- Rail-to-rail output, slew rate is 400V/µs typ
- Supply voltage range is 3.1V to 5.25V, quiescent current is 16.5mA typ
- Operating temperature is -40°C to 125°C
- Packaging style is 10-lead plastic DD
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 500MHz
- :
- 400V/µs
- :
- 3.1V to 5.25V
- :
- DFN
- :
- 10Pins
- :
- CMOS
- :
- Rail - Rail Output (RRO)
- :
- 200µV
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
155 In stock Need more?
155 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 121+
- 363+
- 605+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,494.76 (¥2,744.24) | ( ) |
10+ | ¥1,743.32 (¥1,917.65) | ( ) |
25+ | ¥1,547.64 (¥1,702.40) | ( ) |
121+ | ¥1,439.66 (¥1,583.63) | ( ) |
363+ | ¥1,385.66 (¥1,524.23) | ( ) |
605+ | ¥1,331.66 (¥1,464.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.