You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6262ITS8#TRMPBF

Operational Amplifier, 2 Channels, 30 MHz, 7 V/µs, 1.8V to 5.25V, TSOT-23, 8 Pins

ANALOG DEVICES LTC6262ITS8#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6262ITS8#TRMPBF
Order Code:
4210467
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC6262 is a single channel, operational amplifier with low noise, low power, low supply voltage, and rail-to-rail inputs and outputs. This unity gain stable with capacitive loads upto 1nF. It features 30MHz gain-bandwidth product, 7V/µs slew rate while consuming only 240µA of supply current per amplifier operating on supply voltages ranging from 1.8V to 5.25V. The combination of low supply current, low supply voltage, high gain bandwidth product and low noise makes the device unique among rail-to-rail input/output op-amp with similar supply current. This operational amplifier is ideal for low power and low noise applications. It can be used as plug-in replacements for many commercially available op-amp to reduce power and improve input/output range and performance. It is used in applications such as micropower active filters, portable instrumentation, battery or solar powered systems, automotive electronics.
  • Input offset voltage is 50µV typical at (VCM = V- + 0.3V, PNP region, TA = 25°C)
  • Input offset voltage drift is 0.4µV/°C typical at (VCM = V- + 0.3V, V+ – 0.3V, TA = 25°C)
  • Input bias current is -60nA typical at (VCM = V- + 0.3V, TA = 25°C)
  • Input noise voltage is 1.25µVP-P typical at (f = 0.1Hz to 10Hz, TA = 25°C)
  • Common mode rejection ratio is 100dB typical at (VCM = 0.3V to 3.5V, TA = 25°C)
  • Power supply rejection ratio is 95dB typical at (VCM = 0.4V, VS ranges from 1.8V to 5V)
  • Supply current in shutdown is 5µA typical at (TA = 25°C, VSUPPLY = 5V)
  • Large signal gain is 200V/mV typical at (VOUT = 0.5V to 4.5V, RLOAD = 10K)
  • Operating temperature is -40°C to 85°C
  • Package style is 8-lead plastic TSOT-23

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
30MHz

:
7V/µs

:
1.8V to 5.25V

:
TSOT-23

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

828 In stock Need more?

828 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥810.40 ( ¥891.44  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥810.40 (¥891.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥598.79 (¥658.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥551.77 (¥606.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥504.74 (¥555.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥457.71 (¥503.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥429.50 (¥472.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥393.45 (¥432.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥387.31 (¥426.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --