You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6261HDC#TRMPBF
Operational Amplifier, 1 Channels, 30 MHz, 7 V/µs, 1.8V to 5.25V, DFN, 6 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6261HDC#TRMPBF
- Order Code:
- 4210466
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC6261HDC#TRMPBF Datasheet
Product Overview
- Input offset voltage is 50µV typical at (VCM = V- + 0.3V, PNP region, TA = 25°C)
- Input offset voltage drift is 0.4µV/°C typical at (VCM = V- + 0.3V, V+ – 0.3V, TA = 25°C)
- Input bias current is -60nA typical at (VCM = V- + 0.3V, TA = 25°C)
- Input noise voltage is 1.25µVP-P typical at (f = 0.1Hz to 10Hz, TA = 25°C)
- Common mode rejection ratio is 100dB typical at (VCM = 0.3V to 3.5V, TA = 25°C)
- Power supply rejection ratio is 95dB typical at (VCM = 0.4V, VS ranges from 1.8V to 5V)
- Large signal gain is 200V/mV typical at (VOUT = 0.5V to 4.5V, RLOAD = 10K)
- Supply current in shutdown is 5µA typical at (TA = 25°C, VSUPPLY = 5V)
- Operating temperature is -40°C to 125°C
- Package style is 6-lead plastic DFN
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 30MHz
- :
- 7V/µs
- :
- 1.8V to 5.25V
- :
- DFN
- :
- 6Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
956 In stock Need more?
956 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥719.49 (¥791.44) | ( ) |
10+ | ¥556.47 (¥612.12) | ( ) |
25+ | ¥523.55 (¥575.91) | ( ) |
100+ | ¥490.63 (¥539.69) | ( ) |
250+ | ¥445.17 (¥489.69) | ( ) |
500+ | ¥416.96 (¥458.66) | ( ) |
1000+ | ¥395.83 (¥435.41) | ( ) |
2500+ | ¥380.74 (¥418.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.