You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6256IMS8#PBF
Operational Amplifier, Rail-to-Rail I/O, 2 Channels, 6.5 MHz, 1.8 V/µs, 1.8V to 5.25V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6256IMS8#PBF
- Order Code:
- 4021375
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC6256IMS8#PBF Datasheet
Product Overview
- Gain bandwidth product is 6.5MHz typ
- –3dB bandwidth (AV = +1) is 4.5MHz typ
- Low quiescent current is 65µA typ
- C-Load™ op-amp drives all capacitive loads
- Offset voltage is 1000µV typ
- Supply voltage range is 1.8V to 5.25V
- Input bias current is –5nA typ
- CMRR/PSRR is 100dB/100dB typ, shutdown current is 6µA typ
- Operating temperature is –40°C to 85°C
- Packaging style is 8-lead plastic MSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 6.5MHz
- :
- 1.8V/µs
- :
- 1.8V to 5.25V
- :
- MSOP
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 100µV
- :
- 5000pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
24 In stock
24 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥976.96 (¥1,074.66) |
10+ | ¥647.54 (¥712.29) |
50+ | ¥508.80 (¥559.68) |
100+ | ¥374.08 (¥411.49) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.