You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6256IDC#TRMPBF
Operational Amplifier, Rail-to-Rail I/O, 2 Channels, 6.5 MHz, 1.8 V/µs, 1.8V to 5.25V, DFN-EP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6256IDC#TRMPBF
- Order Code:
- 4021373
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC6256IDC#TRMPBF Datasheet
Product Overview
- Gain bandwidth product is 6.5MHz typ
- –3dB bandwidth (AV = +1) is 4.5MHz typ
- Low quiescent current is 65µA typ
- C-Load™ op-amp drives all capacitive loads
- Offset voltage is 1000µV typ
- Supply voltage range is 1.8V to 5.25V
- Input bias current is –5nA typ
- CMRR/PSRR is 100dB/100dB typ, shutdown current is 6µA typ
- Operating temperature is –40°C to 85°C
- Packaging style is 8-lead plastic DFN
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 6.5MHz
- :
- 1.8V/µs
- :
- 1.8V to 5.25V
- :
- DFN-EP
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 100µV
- :
- 5000pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
147 In stock Need more?
147 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥968.72 (¥1,065.59) | ( ) |
10+ | ¥669.33 (¥736.26) | ( ) |
25+ | ¥628.67 (¥691.54) | ( ) |
100+ | ¥520.40 (¥572.44) | ( ) |
250+ | ¥467.26 (¥513.99) | ( ) |
500+ | ¥453.87 (¥499.26) | ( ) |
1000+ | ¥440.47 (¥484.52) | ( ) |
2500+ | ¥435.54 (¥479.09) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.