You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6255IDC#TRMPBF
Operational Amplifier, Rail to Rail, 1 Channels, 6.5 MHz, 1.8 V/µs, 1.8V to 5.25V, DFN, 6 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6255IDC#TRMPBF
- Order Code:
- 4204951
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC6255IDC#TRMPBF Datasheet
Product Overview
- 6.5MHz gain bandwidth product, 4.5MHz -3dB bandwidth (AV = +1)
- 65µA low quiescent current, 350µV maximum offset voltage (VCM = V– + 0.3V (PNP Region), TA = 25°C)
- C-Load™ Op Amp drives all capacitive loads
- 1.8V to 5.25V supply voltage range, –5nA typical input bias current (VCM = V– + 0.3V, TA = 25°C)
- 100dB typical common mode rejection ratio (VCM = 0.3V to 3.5V, TA = 25°C)
- 100dB typical power supply rejection ratio (VCM = 0.4V, VS Ranges from 1.8V to 5V, TA = 25°C)
- 7µA maximum shutdown current
- 1.8V/µs typical slew rate (AV = –1, VOUT = 0.5 to 4.5V, CLOAD = 10pF, RF = RG = 10kohm)
- 0.0022% typical total harmonic distortion and noise (f = 500Hz, AV = 2, RL = 4kohm, VOUTP-P = 1V)
- 6 lead plastic DFN package, operating temperature range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 6.5MHz
- :
- 1.8V/µs
- :
- 1.8V to 5.25V
- :
- DFN
- :
- 6Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 100µV
- :
- 5000pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
521 In stock Need more?
521 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥827.64 (¥910.40) | ( ) |
10+ | ¥542.36 (¥596.60) | ( ) |
25+ | ¥517.91 (¥569.70) | ( ) |
100+ | ¥425.49 (¥468.04) | ( ) |
250+ | ¥380.10 (¥418.11) | ( ) |
500+ | ¥368.95 (¥405.85) | ( ) |
2500+ | ¥357.80 (¥393.58) | ( ) |
5000+ | ¥346.65 (¥381.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.