You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6255CS6#TRMPBF

Operational Amplifier, RR I/O, 1 Channels, 6.5 MHz, 1.8 V/µs, 1.8V to 5.25V, TSOT-23, 6 Pins

ANALOG DEVICES LTC6255CS6#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6255CS6#TRMPBF
Order Code:
4021366
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC6255 is a single channel, operational amplifier with low noise, low power, low supply voltage, and rail-to-rail inputs and outputs. It has a unity gain stable with or without capacitive loads. The combination of low supply current, low supply voltage, high gain bandwidth product and low noise makes the device unique among rail-to-rail input/output op-amps with similar supply current. This operational amplifier is ideal for low power and low noise applications. It is widely used in application such as micropower active filters, portable instrumentation, battery or solar powered systems, automotive electronics etc.
  • Gain bandwidth product is 6.5MHz typ
  • –3dB bandwidth (AV = +1) is 4.5MHz typ
  • Low quiescent current is 65µA typ
  • C-Load™ op-amp drives all capacitive loads
  • Offset voltage is 1000µV typ
  • Supply voltage range is 1.8V to 5.25V
  • Input bias current is –5nA typ
  • CMRR/PSRR is 100dB/100dB typ, shutdown current is 6µA typ
  • Operating temperature is 0°C to 70°C
  • Packaging style is 6-lead plastic TSOT-23

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
6.5MHz

:
1.8V/µs

:
1.8V to 5.25V

:
TSOT-23

:
6Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
100µV

:
5000pA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥741.43 ( ¥815.57  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥741.43 (¥815.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥487.50 (¥536.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥457.58 (¥503.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥374.39 (¥411.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥333.56 (¥366.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥323.89 (¥356.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥314.22 (¥345.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥304.54 (¥334.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --