You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6253IDC#TRMPBF

Operational Amplifier, 2 Channels, 720 MHz, 280 V/µs, 2.5V to 5.25V, DFN, 8 Pins

ANALOG DEVICES LTC6253IDC#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6253IDC#TRMPBF
Order Code:
4021361
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC6253 is a dual, low power, high speed unity gain stable rail-to-rail input/output operational amplifier. On only 3.5mA of supply current it feature a 720MHz gain-bandwidth product, 280V/µs slew rate and a low 2.75nV/√Hz of input-referred noise. The combination of high bandwidth, high slew rate, low power consumption and low broadband noise makes this device unique among rail-to-rail input/output op amps with similar supply currents. It is ideal for lower supply voltage high speed signal conditioning systems. It maintains high efficiency performance from supply voltage levels of 2.5V to 5.25V and is fully specified at supplies of 2.7V and 5.0V. The device can be used as a plug-in replacement for many commercially available op amps to reduce power or to improve input/output range and performance. Applications include low voltage, high frequency signal processing, driving A/D converters, rail-to-rail buffer amplifiers, active filters and battery powered equipments.
  • 400MHz -3dB closed loop bandwidth ((AV = 1), VS = 5V,TA = 25°C)
  • Low quiescent current of 3.5mA maximum
  • Input common mode range includes both rails
  • Output swings rail-to-rail
  • Power-down mode of 42μA, fast output recovery
  • Large output current of 90mA
  • Input offset voltage of 350µV max/input bias current of 0.75µA max (VCM=half supply, VS=5V, TA=25°C)
  • Input offset voltage drift of -3.5 µV/°C at VS = 5V, TA = 25°C
  • Common mode rejection ratio of 105dB typical at VCM = 0V to 3.5V, VS = 5V, TA = 25°C
  • 8-lead (2mm × 2mm) plastic DFN package, –40°C to 85°C specified temperature range

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
720MHz

:
280V/µs

:
2.5V to 5.25V

:
DFN

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
100µV

:
1.4µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

260 In stock Need more?

260 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,459.35 ( ¥1,605.29  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,459.35 (¥1,605.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,012.01 (¥1,113.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥885.82 (¥974.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥743.20 (¥817.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥673.19 (¥740.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥670.05 (¥737.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥668.48 (¥735.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --