You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6248IMS#PBF

Operational Amplifier, 4 Channels, 180 MHz, 90 V/µs, 2.5V to 5.25V, MSOP, 16 Pins

ANALOG DEVICES LTC6248IMS#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6248IMS#PBF
Order Code:
4021353
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC6248IMS#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC6248 is a quad channel, low power, high speed unity gain stable rail-to-rail input/output operational amplifier. The combination of high bandwidth, high slew rate, low power consumption and low broadband noise makes this amplifier unique among rail-to-rail input/output op-amps with similar supply currents. It is ideal for lower supply voltage high speed signal conditioning systems. This device can be used as a plug-in replacement for many commercially available op-amps to reduce power or to improve input/output range and performance. It is widely used in application such as low voltage, high frequency signal processing, driving A/D converters, rail-to-rail buffer amplifiers, active filters, video amplifiers, fast current sensing amplifiers, battery powered equipment etc.
  • Gain bandwidth product is 180MHz typical, -3dB frequency (AV = 1) is 120MHz typical
  • Low quiescent current is 1mA maximum, high slew rate is 90V/µs typical
  • Input noise voltage density is 4.2nV/√Hz typical, fast output recovery
  • Disable supply current per amplifier is 42μA typical
  • Supply voltage range is 2.5V to 5.25V, input offset voltage is 50µV typical
  • Input bias current is 400nA typical at (VCM = V+ – 0.5V, NPN mode)
  • Short circuit current is 50mA typical, CMRR is 110dB typical
  • Large signal voltage gain is 45V/mV typical
  • Operating temperature is -40°C to 85°C
  • Packaging style is 16-lead plastic MSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
180MHz

:
90V/µs

:
2.5V to 5.25V

:
MSOP

:
16Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

38 In stock Need more?

38 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,985.98 ( ¥2,184.58  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 37+
  • 111+
  • 259+
  • 518+
  • 1036+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,985.98 (¥2,184.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,400.33 (¥1,540.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
37+ ¥1,249.54 (¥1,374.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
111+ ¥1,080.95 (¥1,189.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
259+ ¥999.30 (¥1,099.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
518+ ¥949.58 (¥1,044.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1036+ ¥913.35 (¥1,004.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --