You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6247IMS8#TRPBF

Operational Amplifier, RR I/O, 2 Channels, 180 MHz, 90 V/µs, 2.5V to 5.25V, MSOP, 8 Pins

ANALOG DEVICES LTC6247IMS8#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6247IMS8#TRPBF
Order Code:
4021351
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC6247IMS8#TRPBF is a dual, power-efficient rail-to-rail I/O op-amp. The combination of high bandwidth, high slew rate, low power consumption and low broadband noise makes these amplifiers unique among rail-to-rail input/output op-amps with similar supply currents. They are ideal for lower supply voltage high-speed signal conditioning systems. Applications include low voltage, high-frequency signal processing, driving A/D converters, rail-to-rail buffer amplifiers, active filters, video amplifiers, fast current sensing amplifiers, and battery-powered equipment.
  • Input common mode range includes both rails
  • Fast output recovery
  • Slew rate is 90V/µs typ at AV = -3.33, 4.6V, VS = 5V
  • Input noise voltage density is 4.2nV/√Hz typ at f = 100KHz, VS = 5V
  • Supply voltage range from 2.5V to 5.25V
  • Input offset voltage is 50µV typ at VCM = half supply, VS = 5V
  • Common mode rejection ratio is 110dB typ at VCM = 0V to 3.5V, VS = 5V
  • Input bias current is 100nA minimum at VCM = V+ - 0.5V, NPN mode, VS = 5V
  • 8-lead plastic MSOP package
  • Specified temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
180MHz

:
90V/µs

:
2.5V to 5.25V

:
MSOP

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
100µV

:
0.4µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,475 In stock Need more?

2,475 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,205.41 ( ¥1,325.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,205.41 (¥1,325.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥821.37 (¥903.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥714.78 (¥786.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥595.65 (¥655.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥536.09 (¥589.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥527.18 (¥579.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥522.73 (¥575.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --