You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6247CMS8#TRPBF
Operational Amplifier, RR I/O, 2 Channels, 180 MHz, 90 V/µs, 2.5V to 5.25V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6247CMS8#TRPBF
- Order Code:
- 4021347
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC6247CMS8#TRPBF Datasheet
Product Overview
- Input common mode range includes both rails
- Fast output recovery
- Slew rate is 90V/µs typ at AV = -3.33, 4.6V, VS = 5V
- Input noise voltage density is 4.2nV/√Hz typ at f = 100KHz, VS = 5V
- Supply voltage range from 2.5V to 5.25V
- Input offset voltage is 50µV typ at VCM = half supply, VS = 5V
- Common mode rejection ratio is 110dB typ at VCM = 0V to 3.5V, VS = 5V
- Input bias current is 100nA minimum at VCM = V+ - 0.5V, NPN mode, VS = 5V
- 8-lead plastic MSOP package
- 0°C to 70°C specified temperature range
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 180MHz
- :
- 90V/µs
- :
- 2.5V to 5.25V
- :
- MSOP
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 100µV
- :
- 0.4µA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
1,099 In stock Need more?
1,099 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,076.88 (¥1,184.57) | ( ) |
10+ | ¥642.68 (¥706.95) | ( ) |
25+ | ¥587.82 (¥646.60) | ( ) |
100+ | ¥532.95 (¥586.25) | ( ) |
250+ | ¥478.09 (¥525.90) | ( ) |
500+ | ¥477.00 (¥524.70) | ( ) |
1000+ | ¥476.45 (¥524.10) | ( ) |
2500+ | ¥475.90 (¥523.49) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.