You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6247CMS8#PBF
Operational Amplifier, RR I/O, 2 Channels, 180 MHz, 90 V/µs, 2.5V to 5.25V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6247CMS8#PBF
- Order Code:
- 4021346
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC6247CMS8#PBF Datasheet
Product Overview
- Gain bandwidth product is 180MHz typ
- –3dB frequency is 120MHz typ
- Supply current per amplifier is 1mA typ
- High slew rate is 90V/µs typ
- Low broadband voltage noise is 4.2nV/√Hz
- Power-down mode is 42μA typ
- Supply voltage range is 2.5V to 5.25V
- Input bias current is 400nA typ
- CMRR is 110dB typ, open loop gain is 45V/mV typ
- Operating temperature is 0°C to 70°C, packaging style is 8-lead plastic MSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 180MHz
- :
- 90V/µs
- :
- 2.5V to 5.25V
- :
- MSOP
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 100µV
- :
- 0.4µA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
296 In stock Need more?
296 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,164.97 (¥1,281.47) | ( ) |
10+ | ¥794.71 (¥874.18) | ( ) |
50+ | ¥698.79 (¥768.67) | ( ) |
100+ | ¥591.46 (¥650.61) | ( ) |
250+ | ¥539.37 (¥593.31) | ( ) |
500+ | ¥507.65 (¥558.42) | ( ) |
1000+ | ¥481.30 (¥529.43) | ( ) |
2500+ | ¥469.82 (¥516.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.