You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6246IS6#TRMPBF
Operational Amplifier, RR I/O, 1 Channels, 180 MHz, 90 V/µs, 2.5V to 5.25V, TSOT-23, 6 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6246IS6#TRMPBF
- Order Code:
- 4021345
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC6246IS6#TRMPBF Datasheet
Product Overview
- Gain bandwidth product is 180MHz typical, -3dB frequency (AV = 1) is 120MHz typical
- Low quiescent current is 1mA maximum, high slew rate is 90V/µs typical
- Input noise voltage density is 4.2nV/√Hz typical, fast output recovery
- Disable supply current per amplifier is 42μA typical
- Supply voltage range is 2.5V to 5.25V, input offset voltage is 50µV typical
- Input bias current is 400nA typical at (VCM = V+ – 0.5V, NPN mode)
- Short circuit current is 50mA typical, CMRR is 110dB typical
- Large signal voltage gain is 45V/mV typical
- Operating temperature is -40°C to 85°C
- Packaging style is 6-lead plastic TSOT-23
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 180MHz
- :
- 90V/µs
- :
- 2.5V to 5.25V
- :
- TSOT-23
- :
- 6Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
850 more will be available on 2/17/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥951.48 (¥1,046.63) | ( ) |
10+ | ¥598.79 (¥658.67) | ( ) |
25+ | ¥556.72 (¥612.39) | ( ) |
100+ | ¥459.06 (¥504.97) | ( ) |
250+ | ¥411.11 (¥452.22) | ( ) |
500+ | ¥404.63 (¥445.09) | ( ) |
1000+ | ¥398.15 (¥437.97) | ( ) |
2500+ | ¥390.69 (¥429.76) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.