You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6241HVHS8#PBF

Operational Amplifier, 2 Channels, 18 MHz, 10 V/µs, 2.8V to ± 5.5V, SOIC, 8 Pins

ANALOG DEVICES LTC6241HVHS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6241HVHS8#PBF
Order Code:
4021318
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC6241HVHS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC®6241 is a dual low noise/offset, rail-to-rail output, unity gain stable CMOS operational amplifier. Additionally, noise is guaranteed to be less than 10nV/√Hz at 1kHz. An 18MHz gain bandwidth and 10V/μs slew rate, along with the wide supply range and low input capacitance, make them perfect for use as fast signal processing amplifiers. This op amp have an output stage that swings within 30mV of either supply rail to maximize the signal dynamic range in low supply applications. The input common mode range extends to the negative supply. Typical applications are photo diode amplifiers, charge coupled amplifiers, low noise signal processing, medical instrumentation, high impedance transducer amplifier.
  • 0.1Hz to 10Hz noise is 550nVP-P
  • Input bias current is 0.2pA typical (at 25°C)
  • Input offset voltage of 125μV maximum
  • Low offset drift is 2.5μV/°C maximum
  • Operating supply voltage is 2.8V to ±5.5V
  • Low input capacitance
  • 8-lead plastic SO package
  • –40°C to 125°C temperature range

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
18MHz

:
10V/µs

:
2.8V to 5.5V

:
SOIC

:
8Pins

:
CMOS

:
Rail - Rail Output (RRO)

:
40µV

:
0.2pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

88 In stock Need more?

88 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,116.06 ( ¥1,227.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,116.06 (¥1,227.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥852.72 (¥937.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥741.43 (¥815.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥630.14 (¥693.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥603.49 (¥663.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥579.98 (¥637.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥574.05 (¥631.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --