You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6241HVCDD#PBF
Operational Amplifier, 2 Channels, 18 MHz, 10 V/µs, 2.8V to ± 5.5V, DFN, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6241HVCDD#PBF
- Order Code:
- 4021315
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC6241HVCDD#PBF Datasheet
Product Overview
- 0.1Hz to 10Hz noise is 550nVP-P
- Input bias current is 0.2pA typical (at 25°C)
- Input offset voltage of 125μV maximum
- Low offset drift is 2.5μV/°C maximum
- Operating supply voltage is 2.8V to ±5.5V
- Low input capacitance
- 8-lead (3mm × 3mm) plastic DFN package
- 0°C to 70°C temperature range
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 18MHz
- :
- 10V/µs
- :
- 2.8V to 5.5V
- :
- DFN
- :
- 8Pins
- :
- CMOS
- :
- Rail - Rail Output (RRO)
- :
- 100µV
- :
- 0.2pA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
121 In stock
121 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
121 more will be available on 3/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
121 more will be available on 3/12/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 121+
- 363+
- 605+
- 1089+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,001.64 (¥1,101.80) | ( ) |
10+ | ¥884.07 (¥972.48) | ( ) |
25+ | ¥779.05 (¥856.96) | ( ) |
121+ | ¥614.46 (¥675.91) | ( ) |
363+ | ¥567.44 (¥624.18) | ( ) |
605+ | ¥541.61 (¥595.77) | ( ) |
1089+ | ¥528.69 (¥581.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.