You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6229IMS8E#TRPBF

Operational Amplifier, 2 Channels, 890 MHz, 500 V/µs, 2.8 to 11.75V, MSOP, 8 Pins

ANALOG DEVICES LTC6229IMS8E#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6229IMS8E#TRPBF
Order Code:
4217978
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC6229 is a dual channel, low distortion rail-to-rail output unity gain stable op-amp. It has a gain-bandwidth product of 890MHz and a slew rate of 500V/μs. The low input referred voltage noise of only 0.88nV/√Hz and low distortion performance of better than -100dB at 4VP-P even for signals as fast as 2MHz make them ideal for applications that require high dynamic range and deal with high slew rate signals, such as driving A/D converters. Additional features include Shutdown and the ability to enable/disable internal bias current cancellation to optimize noise performance. The combination of low offset, low offset drift, high gain and high CMRR make the LTC6228 family the superior choice for wide dynamic range applications. Application includes optical electronics fast transimpedance amplifiers, driving high dynamic range A/D converters, active filters, video amplifiers, high speed differential to single-ended conversion, low voltage Hi-Fi amplification.
  • 0.88nV/√Hz typical input noise voltage spectral density (f = 1MHz, TA = 25°C)
  • 500V/μs typical slew rate (AV = +4, 8V output step, TA = 25°C)
  • 890MHz typical gain-bandwidth product (f = 5MHz, RL = 1Kohm to half supply)
  • Typical -3dB closed loop bandwidth is 730MHz (AV = 1, RL = 1Kohm to half supply)
  • Typical input offset voltage is 20μV (TA = 25°C, VS = ±5V)
  • 0.4μV/°C typical input offset voltage drift (TA = 25°C, VS = ±5V)
  • Input common mode range includes negative rail, output swings rail-to-Rail
  • 16mA typical supply current per channel (TA = 25°C, VS = ±5V)
  • Supply voltage range from 2.8 to 11.75V (TA = 25°C, VS = ±5V)
  • 8 lead MSOP package, operating temperature range from -40 to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
890MHz

:
500V/µs

:
2.8 to 11.75V

:
MSOP

:
8Pins

:
General Purpose

:
Rail - Rail Output (RRO)

:
20µV

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,115 In stock Need more?

1,115 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,246.17 ( ¥1,370.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,246.17 (¥1,370.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥858.99 (¥944.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥749.27 (¥824.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥625.44 (¥687.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥564.30 (¥620.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥557.79 (¥613.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥554.53 (¥609.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --