You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6229HMS8E#PBF

Operational Amplifier, 2 Channels, 890 MHz, 500 V/µs, 2.8 to 11.75V, MSOP, 8 Pins

ANALOG DEVICES LTC6229HMS8E#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6229HMS8E#PBF
Order Code:
4021296
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC6229HMS8E#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC6229 is a single very fast, low noise low distortion rail-to-rail output, unity gain stable op amp. It is ideal for applications that require high dynamic range and deal with high slew rate signals, such as driving A/D converters. With an input range extending to the negative rail and an output range that encompasses the entire supply range, the operational amplifier can accommodate wide swinging signals, and single supply operation. Used as improved replacements for many high speed op amps to improve speed, noise, distortion and dynamic range. Typical applications are optical electronics: fast transimpedance amplifiers, driving high dynamic range A/D converters, active filters, video amplifiers, high speed differential to single-ended conversion, low voltage Hi-Fi amplification.
  • Offset drift is 0.4μV/°C
  • Ultra low voltage noise is 0.88nV/√Hz
  • Low distortion at high speeds is HD2/HD3 −100dBc (Av = +1, 4VP-P, 2MHz, RL = 1Kohm)
  • Slew rate is 500V/μs at AV = +4, 8V output step, TA = 25°C, VS = ±5V, VCM = 0V
  • Gain-bandwidth product is 890MHz at f = 5MHz, RL = 1Kohm to half supply, TA=25°C. VS = ±5V,VCM = 0V
  • –3dB frequency (AV = +1) is 730MHz, supply current per channel is 16mA
  • Input offset voltage is –250 to 250μV at TA = 25°C. VS = ±5V,VCM = 0V
  • Input common mode range includes negative rail
  • Operating supply range from 2.8V to 11.75V, shutdown supply current is 500µA
  • 8-lead MSOP package, –40°C to 125°C temperature range

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
890MHz

:
500V/µs

:
2.8 to 11.75V

:
MSOP

:
8Pins

:
General Purpose

:
Rail - Rail Output (RRO)

:
20µV

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

433 In stock Need more?

433 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,514.21 ( ¥1,665.63  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,514.21 (¥1,665.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥938.94 (¥1,032.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥931.25 (¥1,024.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥797.36 (¥877.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥711.65 (¥782.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥678.73 (¥746.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥656.90 (¥722.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --