You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6228HS8#PBF
Operational Amplifier, 1 Channels, 890 MHz, 500 V/µs, 2.8 to 11.75V, NSOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6228HS8#PBF
- Order Code:
- 4021291
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC6228HS8#PBF Datasheet
Product Overview
- Offset drift is 0.4μV/°C
- Ultra low voltage noise is 0.88nV/√Hz
- Low distortion at high speeds is HD2/HD3
−100dBc (Av = +1, 4VP-P, 2MHz, RL = 1Kohm) - Slew rate is 500V/μs at AV = +4, 8V output step, TA = 25°C, VS = ±5V, VCM = 0V
- Gain-bandwidth product is 890MHz at f = 5MHz, RL = 1Kohm to half supply, TA=25°C. VS = ±5V,VCM = 0V
- –3dB frequency (AV = +1) is 730MHz, supply current per channel is 16mA
- Input offset voltage is –250 to 250μV at TA = 25°C. VS = ±5V,VCM = 0V
- Input common mode range includes negative rail
- Operating supply range from 2.8V to 11.75V, shutdown supply current is 500µA
- 8-lead SOIC-8 package, –40°C to 125°C temperature range
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 890MHz
- :
- 500V/µs
- :
- 2.8 to 11.75V
- :
- NSOIC
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 20µV
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
279 In stock Need more?
279 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 300+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,140.85 (¥1,254.94) | ( ) |
10+ | ¥721.05 (¥793.16) | ( ) |
25+ | ¥660.89 (¥726.98) | ( ) |
100+ | ¥548.65 (¥603.52) | ( ) |
300+ | ¥484.03 (¥532.43) | ( ) |
500+ | ¥480.52 (¥528.57) | ( ) |
1000+ | ¥477.01 (¥524.71) | ( ) |
2500+ | ¥473.49 (¥520.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.