You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6228HS6#TRPBF
Operational Amplifier, 1 Channels, 730 MHz, 500 V/µs, 2.8V to 11.75V, TSOT-23, 6 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6228HS6#TRPBF
- Order Code:
- 4208116
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC6228HS6#TRPBF Datasheet
Product Overview
- Low distortion at high speeds:HD2/HD3
−100dBc (Av = +1, 4VP-P, 2MHz, RL = 1Kohm) - Input common mode range includes negative rail, output swings rail-to-rail
- Input offset voltage range from -95 to 95μV (TA = 25°C. VS = ±5V, VCM = 0V)
- Input offset voltage drift is 0.4μV/°C typical (TA = 25°C. VS = ±5V, VCM = 0V)
- Input bias current is -16μA typ (bias cancellation disabled, TA = 25°C. VS = ±5V, VCM = 0V)
- Input noise voltage spectral density is 0.88nV/√Hz typ (f = 1MHz, TA = 25°C. VS = ±5V, VCM = 0V)
- Common mode rejection ratio is 110dB typ (VCM = V– – 0.1 to V+ – 1.2V, TA = 25°C. VS = ±5V, VCM = 0V)
- Supply voltage range (V+ – V–) from 2.8 to 11.75V (TA = 25°C. VS = ±5V, VCM = 0V)
- Slew rate is 500V/μs typical (AV = +4, 8V output step, TA = 25°C. VS = ±5V, VCM = 0V)
- 6-lead TSOT-23 package, temperature rating range from -40°C to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 730MHz
- :
- 500V/µs
- :
- 2.8V to 11.75V
- :
- TSOT-23
- :
- 6Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 20µV
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
1,736 In stock Need more?
1,736 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,039.26 (¥1,143.19) | ( ) |
10+ | ¥934.23 (¥1,027.65) | ( ) |
25+ | ¥849.59 (¥934.55) | ( ) |
100+ | ¥764.94 (¥841.43) | ( ) |
250+ | ¥725.76 (¥798.34) | ( ) |
500+ | ¥650.52 (¥715.57) | ( ) |
1000+ | ¥548.63 (¥603.49) | ( ) |
2500+ | ¥492.92 (¥542.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.