You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6228HDC#TRMPBF
Operational Amplifier, Rail to Rail Output, 1 Channels, 890 MHz, 500 V/µs, 2.8V to 11.75V, DFN-EP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6228HDC#TRMPBF
- Order Code:
- 4204950
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC6228HDC#TRMPBF Datasheet
Product Overview
- 0.88nV/√Hz ultra low voltage noise, 500V/μs typical slew rate (AV = +4, 8V output step)
- 890MHz typical gain-bandwidth product (f = 5MHz, RL = 1kohm to half supply)
- 250μV maximum input offset voltage (TA = 25°C, VS = ±5V)
- 0.4μV/°C offset drift
- Input common mode range includes negative rail, output swings rail-to-rail
- 16mA typical supply current per channel (TA = 25°C)
- 500µA shutdown supply current
- Operating supply range from 2.8V to 11.75V
- 80mA minimum large output current
- 6-lead DFN package, operating temperature range from -40 to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 890MHz
- :
- 500V/µs
- :
- 2.8V to 11.75V
- :
- DFN-EP
- :
- 6Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 20µV
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
594 In stock Need more?
594 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,174.06 (¥1,291.47) | ( ) |
10+ | ¥681.87 (¥750.06) | ( ) |
25+ | ¥624.66 (¥687.13) | ( ) |
100+ | ¥567.44 (¥624.18) | ( ) |
250+ | ¥511.01 (¥562.11) | ( ) |
500+ | ¥503.97 (¥554.37) | ( ) |
1000+ | ¥496.93 (¥546.62) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.