You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6227HDD#PBF
Operational Amplifier, RR Output, 2 Channels, 420 MHz, 180 V/µs, 2.8V to 11.75V, DFN-EP, 10 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6227HDD#PBF
- Order Code:
- 4021285
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC6227HDD#PBF Datasheet
Product Overview
- Low distortion: HD2/HD3
–90dBC at 4VP-P, 1MHz into 1Kohm - 330MHz –3dB closed loop bandwidth (AV = 1, RL = 1Kohm to half supply, VS = ±5V)
- Input common mode range includes negative rail, fully specified at supplies of 3V, 5V and 10V (±5V)
- Output swings rail-to-rail
- Supply current of 5.5mA/channel typ, operating supply range from 2.8V to 11.75V
- Low power shutdown
- Input offset voltage of 95μV maximum and input offset voltage drift of 0.4μV/°C typ at VS = ±5V
- Input bias current of –8.4μA typical and input offset current of 0.2μA typ at VS = ±5V
- Very high open loop gain of 9V/μV (139dB), RL = 1Kohm at VS = ±5V
- 10-lead 3mm × 3mm DFN package, -40°C to 125°C temperature range
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 420MHz
- :
- 180V/µs
- :
- 2.8V to 11.75V
- :
- DFN-EP
- :
- 10Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 20µV
- :
- -8.4µA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
13 In stock Need more?
13 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 121+
- 363+
- 605+
- 1089+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,507.94 (¥1,658.73) | ( ) |
10+ | ¥1,047.09 (¥1,151.80) | ( ) |
25+ | ¥927.96 (¥1,020.76) | ( ) |
121+ | ¥780.62 (¥858.68) | ( ) |
363+ | ¥715.95 (¥787.55) | ( ) |
605+ | ¥696.74 (¥766.41) | ( ) |
1089+ | ¥687.14 (¥755.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.