You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6226IS6#TRMPBF

Operational Amplifier, RR Output, 1 Channels, 420 MHz, 180 V/µs, 2.8V to 11.75V, TSOT-23, 6 Pins

ANALOG DEVICES LTC6226IS6#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6226IS6#TRMPBF
Order Code:
4021283
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC6226 is very fast, low noise rail-to-rail output, unity gain stable single op amp with a gain bandwidth product of 420MHz and a slew rate of 180V/μs at (VS = ±5V. The low input referred voltage noise of only 1nV/√Hz and low distortion of less than –90dBC for 4VP-P signals at 1MHz makes them ideal for applications that require high dynamic range and deal with very fast signals, such as driving A/D converters. The combination of low offset, low offset drift, high gain (139dB at VS = ±5V) and high CMRR (114dB at VS = ±5V) make this excellent device for high dynamic range applications. With an input range extending to the negative rail and rail-to-rail output stage, the operational amplifier can accommodate wide swinging signals, and true single supply operation. Application includes optical electronics: fast AC-coupled transimpedance amplifiers, driving high dynamic range A/D converters, active filters, video amplifiers and low voltage low distortion amplification.
  • Low distortion: HD2/HD3–90dBC at 4VP-P, 1MHz into 1Kohm
  • 330MHz –3dB closed loop bandwidth (AV = 1, RL = 1Kohm to half supply, VS = ±5V)
  • Input common mode range includes negative rail, fully specified at supplies of 3V, 5V and 10V (±5V)
  • Output swings rail-to-rail
  • Supply current of 5.5mA/channel typ, operating supply range from 2.8V to 11.75V
  • Low power shutdown
  • Input offset voltage of 95μV maximum and input offset voltage drift of 0.4μV/°C typ at VS = ±5V
  • Input bias current of –8.4μA typical and input offset current of 0.2μA typ at VS = ±5V
  • Very high open loop gain of 9V/μV (139dB), RL = 1Kohm at VS = ±5V
  • 6-lead TSOT-23 package, -40°C to 85°C temperature range

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
420MHz

:
180V/µs

:
2.8V to 11.75V

:
TSOT-23

:
6Pins

:
General Purpose

:
Rail - Rail Output (RRO)

:
20µV

:
-8.4µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

636 In stock Need more?

636 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥976.56 ( ¥1,074.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥976.56 (¥1,074.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥590.95 (¥650.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥562.29 (¥618.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥463.45 (¥509.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥414.91 (¥456.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥414.71 (¥456.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥414.61 (¥456.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥414.51 (¥455.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --