You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC6087HMS8#PBF
Operational Amplifier, 2 Channels, 14 MHz, 7.2 V/µs, 2.7V to 5.5V, MSOP, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC6087HMS8#PBF
- Order Code:
- 4021264
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC6087HMS8#PBF Datasheet
Product Overview
- Low offset voltage is ±330µV typical, operating voltage is 2.7V to 5.5V
- Low offset drift is ±2µV/°C typical
- Input bias current is 1pA typical
- Gain bandwidth product is 14MHz typical
- Common mode rejection ratio is 80dB typical
- Power supply rejection ratio is 115dB typical
- Input noise voltage density is 12nV/√Hz typical
- Supply current (per amplifier) is 1.05mA typical
- Shutdown current (per amplifier) is 2.3µA typical at (shutdown, VSHDNx ≤ 1.2V)
- Operating temperature is -40°C to 125°C, packaging style is 8-lead plastic MSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 14MHz
- :
- 7.2V/µs
- :
- 2.7V to 5.5V
- :
- MSOP
- :
- 8Pins
- :
- CMOS
- :
- Rail - Rail Input / Output (RRIO)
- :
- 330µV
- :
- 1pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
226 In stock Need more?
226 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥782.19 (¥860.41) | ( ) |
10+ | ¥456.15 (¥501.77) | ( ) |
50+ | ¥453.01 (¥498.31) | ( ) |
100+ | ¥377.77 (¥415.55) | ( ) |
250+ | ¥340.15 (¥374.17) | ( ) |
500+ | ¥318.21 (¥350.03) | ( ) |
2500+ | ¥277.45 (¥305.20) | ( ) |
5000+ | ¥272.12 (¥299.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.