You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6087CDD#PBF

Operational Amplifier, 2 Channels, 14 MHz, 7.2 V/µs, 2.7V to 5.5V, DFN, 10 Pins

ANALOG DEVICES LTC6087CDD#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6087CDD#PBF
Order Code:
4021261
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC6087CDD#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC6087 is a dual channel, low noise, low offset, rail-to-rail input/output, unity-gain stable CMOS operational amplifier. This device has an output stage which swings within 30mV of either supply rail to maximize signal dynamic range in low supply applications. The input common mode range includes the entire supply voltage. The 1.05mA supply current and the shutdown mode are ideal for signal processing applications which demand performance with minimal power. It is widely used in application such as portable test equipment, medical equipment, audio, data acquisition, high impedance transducer amplifier etc.
  • Low offset voltage is ±330µV typical, operating voltage is 2.7V to 5.5V
  • Low offset drift is ±2µV/°C typical
  • Input bias current is 1pA typical
  • Gain bandwidth product is 14MHz typical
  • Common mode rejection ratio is 80dB typical
  • Power supply rejection ratio is 115dB typical
  • Input noise voltage density is 12nV/√Hz typical
  • Supply current (per amplifier) is 1.05mA typical
  • Shutdown current (per amplifier) is 2.3µA typical at (shutdown, VSHDNx ≤ 1.2V)
  • Operating temperature is -40°C to 85°C, packaging style is 10-lead plastic DFN

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
14MHz

:
7.2V/µs

:
2.7V to 5.5V

:
DFN

:
10Pins

:
CMOS

:
Rail - Rail Input / Output (RRIO)

:
330µV

:
1pA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

596 In stock Need more?

596 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥478.09 ( ¥525.90  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 121+
  • 363+
  • 605+
  • 2541+
  • 5082+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥478.09 (¥525.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥390.31 (¥429.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥356.61 (¥392.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
121+ ¥322.91 (¥355.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
363+ ¥264.91 (¥291.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
605+ ¥236.70 (¥260.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2541+ ¥229.79 (¥252.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5082+ ¥226.45 (¥249.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --