You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6084CMS8#PBF

Operational Amplifier, 2 Channels, 1.5 MHz, 0.5 V/µs, 2.5V to 5.5V, MSOP, 8 Pins

ANALOG DEVICES LTC6084CMS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6084CMS8#PBF
Order Code:
4021259
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC6084CMS8#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC®6084 is a dual low cost, low offset, rail-to-rail input/output, unity-gain stable CMOS operational amplifier that feature 1pA of input bias current. Typical applications include portable test equipment, medical equipment, consumer electronics and data acquisition.
  • Low offset voltage is 750μV maximum at V+ = 5V and low offset drift is 5μV/°C Maximum at V+ = 5V
  • Low input bias current is 1pA (typical at 25°C) at V+ = 5V
  • Rail-to-rail inputs and outputs
  • 2.5V to 5.5V operation voltage
  • Gain bandwidth product is 1.5MHz and slew rate is 0.5V/μs at V+ = 2.5V
  • CMRR is 64dB minimum and PSRR is 94dB minimum at V+ = 2.5V
  • Supply current is 110μA per amplifier at V+ = 2.5V
  • Shutdown current is 0.2μA per amplifier at V+ = 2.5V
  • 8 lead MSOP package
  • Operating temperature range from 0°C to 70°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
1.5MHz

:
0.5V/µs

:
2.5V to 5.5V

:
MSOP

:
8Pins

:
CMOS

:
Rail - Rail Input / Output (RRIO)

:
300µV

:
1pA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

588 In stock Need more?

588 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥617.60 ( ¥679.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥617.60 (¥679.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥390.31 (¥429.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥356.61 (¥392.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥322.91 (¥355.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥258.64 (¥284.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥250.80 (¥275.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥227.29 (¥250.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥226.90 (¥249.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --