You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC6081CMS8#TRPBF

Operational Amplifier, 2 Channels, 3.5 MHz, 1 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

ANALOG DEVICES LTC6081CMS8#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6081CMS8#TRPBF
Order Code:
4021250
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC6081 is a dual channel, low offset, low drift, low noise CMOS operational amplifier with rail-to-rail input/output swing. The 70µV maximum offset, 1pA maximum input bias current, 120dB typ open loop gain and 1.3µVP-P typ at 0.1Hz to 10Hz noise make it perfect for precision signal conditioning. It features 100dB typ CMRR and 110dB typ PSRR. It is widely used in application such as photodiode amplifier, strain gauge, high impedance sensor amplifier, microvolt accuracy threshold detection, instrumentation amplifiers, thermocouple amplifiers etc.
  • Offset drift is 0.2µV/°C typ
  • Supply current is 330µA typ
  • Unity gain stable
  • Operation voltage is 2.7V to 5.5V
  • Operating temperature is 0°C to 70°C
  • Packaging style is 8-lead plastic MSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
3.5MHz

:
1V/µs

:
2.7V to 5.5V

:
MSOP

:
8Pins

:
CMOS

:
Rail - Rail Input / Output (RRIO)

:
90µV

:
0.2pA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,187 In stock Need more?

1,187 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,043.96 ( ¥1,148.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,043.96 (¥1,148.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥641.11 (¥705.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥590.95 (¥650.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥540.79 (¥594.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥492.20 (¥541.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥462.42 (¥508.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥438.90 (¥482.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥421.36 (¥463.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --