You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC5536ES6#TRMPBF
RF Power Detector, Comparator Output, 2.7 to 5.5 V, 600 MHz to 7 GHz, -40 to 85 Deg C, TSOT-23-6
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC5536ES6#TRMPBF
- Order Code:
- 4025663
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC5536ES6#TRMPBF Datasheet
Product Overview
- Wide input frequency range from 600MHz to 7GHz
- Wide input power range from -26dBm to 12dBm
- Fast comparator output with latch enable
- Rail-to-rail output swing
- Response time is 20ns typ at (∆VRF = 1VP-P, fRF = 1000MHz)
- Wide VCC range from 2.7V to 5.5V
- Comparator output current is ±20mA
- IVCC operating current is 2.1mA typ at (IVOUT = 0mA, VM = 0.5V, TA = 25°C)
- Operating temperature range from -40°C to 85°C
- Package style is 6-lead plastic TSOT-23
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0
- :
- 2.7V
- :
- 5.5V
- :
- TSOT-23
- :
- 6Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
561 In stock Need more?
2 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
559 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/22/25
559 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥554.62 (¥610.08) |
10+ | ¥530.19 (¥583.21) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.