You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC4449EDCB#TRMPBF
Gate Driver, 2 Channels, High Side or Low Side, MOSFET, 8 Pins, DFN-EP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC4449EDCB#TRMPBF
- Order Code:
- 4018585
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC4449EDCB#TRMPBF Datasheet
Product Overview
- Adaptive shoot-through protection, rail-to-rail output drivers, undervoltage lockout
- Separate supply to match PWM controller, drives dual N-channel MOSFETs
- Operating range from 3 to 6.5V (TA = 25°C, VCC = VLOGIC = VBOOST = 5V)
- Typical DC supply current is 730μA (IN = Floating, TA = 25°C)
- Typical undervoltage lockout threshold is 2.75V (VLOGIC rising, TA = 25°C)
- Typical TG high output voltage is 140mV (ITG = –100mA, VOH(TG) = VBOOST – VTG, TA = 25°C)
- Typical BG low to TG high propagation delay is 14ns (TA = 25°C)
- Typical TG output rise time is 8ns (10% to 90%, CL = 3nF, TA = 25°C)
- 8-lead plastic DFN package
- Temperature rating range from -40°C to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- High Side or Low Side
- :
- MOSFET
- :
- 8Pins
- :
- DFN-EP
- :
- Surface Mount
- :
- Non-Inverting
- :
- 4.5A
- :
- 3.2A
- :
- 4V
- :
- 6.5V
- :
- -40°C
- :
- 125°C
- :
- 14ns
- :
- 11ns
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
565 In stock Need more?
565 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥625.44 (¥687.98) |
10+ | ¥379.34 (¥417.27) |
25+ | ¥360.53 (¥396.58) |
100+ | ¥341.72 (¥375.89) |
250+ | ¥310.37 (¥341.41) |
500+ | ¥307.23 (¥337.95) |
2500+ | ¥299.40 (¥329.34) |
5000+ | ¥293.42 (¥322.76) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.