You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC4442IMS8E#PBF
Gate Driver, 2 Channels, High Side or Low Side, MOSFET, 8 Pins, MSOP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC4442IMS8E#PBF
- Order Code:
- 4018574
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC4442IMS8E#PBF Datasheet
Product Overview
- Adaptive shoot-through protection, separate supply to match PWM controller
- Drives dual N-channel MOSFETs, undervoltage lockout
- Operating range from 3 to 9.5V (TA = 25°C)
- Typical DC supply current is 730μA (IN = Floating, TA = 25°C)
- Typical undervoltage lockout threshold is 2.75V (VLOGIC rising, TA = 25°C)
- Typical DC supply current is 300μA (IN = Floating, TA = 25°C)
- Typical undervoltage lockout threshold is 3.20V (VCC rising, TA = 25°C)
- 8-lead plastic MSOP package
- Temperature rating range from -40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- High Side or Low Side
- :
- MOSFET
- :
- 8Pins
- :
- MSOP
- :
- Surface Mount
- :
- Non-Inverting
- :
- 5A
- :
- 2.4A
- :
- 6V
- :
- 9.5V
- :
- -40°C
- :
- 85°C
- :
- 20ns
- :
- 12ns
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
247 In stock Need more?
247 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥898.99 (¥988.89) |
10+ | ¥590.41 (¥649.45) |
50+ | ¥460.20 (¥506.22) |
100+ | ¥418.64 (¥460.50) |
250+ | ¥373.90 (¥411.29) |
500+ | ¥346.37 (¥381.01) |
2500+ | ¥336.53 (¥370.18) |
5000+ | ¥336.11 (¥369.72) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.