You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC4442EMS8E#PBF

Gate Driver, 2 Channels, High Side or Low Side, MOSFET, 8 Pins, MSOP

ANALOG DEVICES LTC4442EMS8E#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4442EMS8E#PBF
Order Code:
4018572
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LTC4442EMS8E#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC®4442 is a high-frequency gate driver designed to drive two N-channel MOSFETs in a synchronous buck DC/DC converter topology. The powerful driver capability reduces switching losses in MOSFETs with high gate capacitance. This features a separate supply for the input logic to match the signal swing of the controller IC. If the input signal is not being driven, this activates a shutdown mode that turns off both external MOSFETs. The input logic signal is internally level-shifted to the bootstrapped supply, which may function at up to 42V above ground. Application includes distributed power architectures, high density power modules.
  • Adaptive shoot-through protection, separate supply to match PWM controller
  • Drives dual N-channel MOSFETs, undervoltage lockout
  • Operating range from 3 to 9.5V (TA = 25°C)
  • Typical DC supply current is 730μA (IN = Floating, TA = 25°C)
  • Typical undervoltage lockout threshold is 2.75V (VLOGIC rising, TA = 25°C)
  • Typical DC supply current is 300μA (IN = Floating, TA = 25°C)
  • Typical undervoltage lockout threshold is 3.20V (VCC rising, TA = 25°C)
  • 8-lead plastic MSOP package
  • Temperature rating range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
-

:
High Side or Low Side

:
MOSFET

:
8Pins

:
MSOP

:
Surface Mount

:
Non-Inverting

:
5A

:
2.4A

:
6V

:
9.5V

:
-40°C

:
85°C

:
20ns

:
12ns

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

224 In stock Need more?

224 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥633.27 ( ¥696.60  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥633.27 (¥696.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥355.83 (¥391.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥333.30 (¥366.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥302.72 (¥332.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥301.71 (¥331.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥300.69 (¥330.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥299.68 (¥329.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥298.66 (¥328.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --