You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC4421HUHE#PBF

Powerpath Controller, 3 V to 36 V Supply, -40 to 125 °C, QFN-EP-36

New
ANALOG DEVICES LTC4421HUHE#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4421HUHE#PBF
Order Code:
4409471
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC4421HUHE#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC4421HUHE#PBF is a high-power prioritized PowerPath controller. It connects one of two input supplies to a common output based on user-defined priority and validity. By definition, the supply connected to V1 is the higher-priority supply, although this can be changed dynamically. External resistive dividers set the undervoltage and overvoltage thresholds that bound the valid voltage window. Strong gate drivers switch the large external N-channel MOSFET quickly. Fast switchover circuitry minimizes output droop when changing channels while preventing reverse and cross-conduction. A fast comparator detects input short circuits and quickly turns off the N-channel MOSFETs to minimize disruption. Applications include high-reliability systems, server-based backup systems, industrial handheld instruments, and battery backup systems.
  • V1, V2 operating voltage range from 3.0 to 36V
  • Drives large external N-channel MOSFETs for high output current applications
  • Accurately limits inrush current, connects highest priority valid supply to output load
  • Changes channel priority in real time, ±2% OV, UV input comparators
  • Individually adjustable current limit time-out for each channel
  • Adjustable input validation time, fast switchover minimizes VOUT droop
  • INTVCC output voltage range from 3.3 to 4.5V (IINTVCC = 0µA)
  • Total input supply current is 0.53mA typ (V1, V2, OUT1, OUT2, EXTVCC, CPOREF)
  • Rising threshold voltage range from 0.5 to 1.5V
  • 36 lead plastic QFN package, operating ambient temperature range from -40°C to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PowerPath Controller

:
3V

:
36V

:
QFN-EP

:
36Pins

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

34 In stock

61 more will be available on 5/12/25

Reserving future stock
34 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,294.82 (¥2,524.30 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 61+
  • 122+
  • 305+
  • 549+
  • 1037+
Quantity Price (Incl JCT)
1+ ¥2,294.82 (¥2,524.30)
10+ ¥1,465.62 (¥1,612.18)
61+ ¥1,451.51 (¥1,596.66)
122+ ¥1,150.55 (¥1,265.61)
305+ ¥1,138.01 (¥1,251.81)
549+ ¥1,125.47 (¥1,238.02)
1037+ ¥1,102.97 (¥1,213.27)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --