You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC4414EMS8#TRPBF

Gate Driver, 1 Channels, High Side, MOSFET, 8 Pins, MSOP

ANALOG DEVICES LTC4414EMS8#TRPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4414EMS8#TRPBF
Order Code:
4018559
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC4414 is a low loss powerpath™ controller for large PFET. It controls an external P-channel MOSFET to create a near ideal diode function for power switchover. This permits highly efficient OR’ing of multiple power sources for extended battery life and low self- heating. When conducting, the voltage drop across the MOSFET is typically 20mV. For applications with a wall adapter or other auxiliary power source, the load is automatically disconnected from the battery when the auxiliary source is connected. Two or more device may be interconnected to allow switchover between multiple batteries or charging of multiple batteries from a single charger. The gate driver includes an internal voltage clamp for MOSFET protection. It is widely used in application such as high current power path switch, industrial and automotive applications, uninterruptable power supplies, logic controlled power switch, battery backup systems, emergency systems with battery backups etc.
  • AC/DC adapter voltage range is 3.5V to 36V
  • Automatic switching between DC sources
  • Minimal external components
  • Low quiescent current is 30µA typ
  • Operating supply voltage is 3V to 36V
  • Limited reverse battery protection
  • MOSFET gate protection clamp
  • Manual control input
  • Operating temperature is -40°C to 85°C
  • Packaging style is 8-lead plastic MSOP

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
-

:
High Side

:
MOSFET

:
8Pins

:
MSOP

:
Surface Mount

:
Logic

:
-7µA

:
500µA

:
3V

:
36V

:
-40°C

:
85°C

:
600µs

:
20µs

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

134 In stock Need more?

134 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,059.63 ( ¥1,165.59  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,059.63 (¥1,165.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥678.73 (¥746.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥623.63 (¥685.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥516.55 (¥568.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥508.86 (¥559.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥501.16 (¥551.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥493.46 (¥542.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥485.76 (¥534.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --