You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC4315IDE#PBF
Bus Buffer, 2-Wire, Bidirectional, LTC4315, 2.9 to 5.5 V, -40 °C to 85 °C, DFN-EP-12
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC4315IDE#PBF
- Order Code:
- 4032318
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC4315IDE#PBF Datasheet
Product Overview
- Compatible with non-compliant I²C devices that drive a high VO
- Selectable rise time accelerator current
- Level shift 1.5V, 1.8V, 2.5V, 3.3V and 5V busses
- Stuck bus disconnect and recovery
- Compatible with I²C, I²C fast mode and SMBus
- ±4KV human body model ESD ruggedness
- High impedance SDA, SCL pins when unpowered
- Prevents SDA and SCL corruption during live board insertion and removal from backplane
- Operating temperature is -40°C to 85°C
- Packaging style is 12-lead DFN
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bidirectional Buffer
- :
- LTC4315
- :
- DFN-EP
- :
- DFN-EP
- :
- 12Pins
- :
- 2.9V
- :
- 5.5V
- :
- LTC4315
- :
- 4315
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
70 In stock Need more?
70 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 91+
- 182+
- 273+
- 546+
- 1001+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,484.96 (¥1,633.46) | ( ) |
10+ | ¥1,005.68 (¥1,106.25) | ( ) |
91+ | ¥747.53 (¥822.28) | ( ) |
182+ | ¥692.25 (¥761.48) | ( ) |
273+ | ¥670.40 (¥737.44) | ( ) |
546+ | ¥666.55 (¥733.21) | ( ) |
1001+ | ¥666.54 (¥733.19) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.