You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC4311IDC#TRMPBF
Specialized Interface, I2C, SMBus, Data Transmission Systems, 1.6 V, 5.5 V, DFN-EP, 6 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC4311IDC#TRMPBF
- Order Code:
- 4032274
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LTC4311IDC#TRMPBF Datasheet
Product Overview
- Improves I2C bus rise time transition
- Ensures data integrity with multiple devices on the I2C bus
- Improves low state noise margin
- Auto detect low power standby mode, low (
5μA) supply current shutdown - Does not load bus when disabled or powered down
- Strong slew limited pull-up current
- ±8kV human body model ESD ruggedness
- 6-lead (2mm × 2mm) plastic DFN package
- Temperature rating range from –40°C to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- I2C, SMBus
- :
- Data Transmission Systems
- :
- 1.6V
- :
- 5.5V
- :
- DFN-EP
- :
- 6Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
302 In stock Need more?
302 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/6/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥878.09 (¥965.90) |
10+ | ¥624.42 (¥686.86) |
25+ | ¥576.39 (¥634.03) |
100+ | ¥501.34 (¥551.47) |
250+ | ¥450.30 (¥495.33) |
500+ | ¥432.41 (¥475.65) |
1000+ | ¥423.46 (¥465.81) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.