You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC4311CSC6#TRMPBF

Specialized Interface, I2C, SMBus, Data Transmission Systems, 1.6 V, 5.5 V, SC-70, 6 Pins

ANALOG DEVICES LTC4311CSC6#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4311CSC6#TRMPBF
Order Code:
4032272
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC®4311 is a low voltage I2C/SMBus accelerator designed to enhance data transmission speed and reliability for bus loading conditions well beyond the 400pF I2C specification limit. This operates at supply voltages from 1.6V to 5.5V and is also compatible with SMBus. It allows multiple device connections or a longer, more capacitive interconnect, without compromising slew rates or bus performance, by using two slew limited pull-up currents. During positive bus transitions, this provides slew limited pull-up currents to quickly slew the I2C or SMBus lines to the bus pull-up voltage. During negative transitions or steady DC levels, the currents are disabled to improve negative slew rate, and improve low state noise margins. An auto detect standby mode reduces supply current if both SCL and SDA are high. Typical applications are notebook and palmtop computers, portable instruments, battery chargers, industrial controls, TV/Video products, ACPI SMBus interface.
  • Improves I2C bus rise time transition
  • Ensures data integrity with multiple devices on the I2C bus
  • Improves low state noise margin
  • Auto detect low power standby mode, low (5μA) supply current shutdown
  • Does not load bus when disabled or powered down
  • Strong slew limited pull-up current
  • ±8kV human body model ESD ruggedness
  • 6-lead (2mm × 2mm) plastic SC70 package
  • Temperature rating range from 0°C to 70°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
I2C, SMBus

:
Data Transmission Systems

:
1.6V

:
5.5V

:
SC-70

:
6Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

362 In stock Need more?

362 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥737.00 (¥810.70 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥737.00 (¥810.70)
10+ ¥525.35 (¥577.89)
25+ ¥484.83 (¥533.31)
100+ ¥417.28 (¥459.01)
250+ ¥387.26 (¥425.99)
500+ ¥364.97 (¥401.47)
2500+ ¥353.83 (¥389.21)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --