You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC4310IDD-2#PBF

Digital Isolator, 2 Channels, 3 V, 5.5 V, DFN-EP, 10 Pins

ANALOG DEVICES LTC4310IDD-2#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4310IDD-2#PBF
Order Code:
4415245
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LTC4310IDD-2#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC4310IDD-2#PBF is a hot-swappable I²C isolator that provides bidirectional I²C communications between two I²C buses whose grounds are isolated from one another. It encodes I²C bus logic states into signals that are transmitted across an isolation barrier to another LTC4310. The receiving LTC4310 decodes the transmission and drives its l²C bus to the appropriate logic state. The isolation barrier can be bridged by an inexpensive Ethernet, or other transformer, to achieve communications across voltage differences reaching thousands of volts, or it can be bridged by capacitors for lower voltage isolation. The LTC4310-2 is intended for 400KHz I²C systems. Rise time accelerators provide strong pull-up currents on SCL and SDA rising edges to meet rise time specifications for heavily loaded systems. Application includes isolated I²C, SMBus and PMBus interfaces, isolated power supplies, positive-to-negative Rail communications, power-over-ethernet.
  • Bidirectional I²C communication between two isolated buses
  • Full isolation with inexpensive ethernet transformers or capacitors
  • Low voltage level shifting, shutdown input supply current is 0.1µA typ at (EN = 0V, VCC = 5.5V)
  • I²C specification compliant VOL, VIL, ±5kV human body model ESD protection
  • Rise time accelerators, SDA, SCL hot-swapping
  • Very low shutdown current, stuck bus disconnect and recovery, thermal shutdown
  • Input supply range from 3 to 5.5V, SCL, SDA input capacitance is 10pF max at (SCL, SDA=VCC, TA=25°C)
  • Input supply current is 7mA typ (EN = VCC = 5.5V, SDA = SCL = VSDA,SCL(OL))
  • Start-up filter time is 900µs typ, bus idle time is 115µs typ at (TA = 25°C)
  • 10 lead plastic DFN package, temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
3V

:
5.5V

:
DFN-EP

:
10Pins

:
-

:
-

:
-

:
Hot Swappable Digital Isolator

:
Capacitive

:
-

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

83 In stock Need more?

83 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,036.10 ( ¥1,139.71  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 121+
  • 363+
  • 605+
  • 1089+
  • 2541+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,036.10 (¥1,139.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥737.26 (¥810.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥674.55 (¥742.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
121+ ¥578.14 (¥635.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
363+ ¥529.91 (¥582.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
605+ ¥500.54 (¥550.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1089+ ¥491.13 (¥540.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2541+ ¥479.06 (¥526.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --