You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC4090EDJC#PBF
USB Interface, USB Power Manager, 4.35 V, 5.5 V, DFN-EP, 22 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC4090EDJC#PBF
- Order Code:
- 4032341
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC4090EDJC#PBF Datasheet
Product Overview
- USB input supply voltage from 4.35V to 5.5V
- On-resistance VIN to VOUT is 0.215W typ at (IOUT = 80mA, TA = 25°C)
- Input bias current is 1mA max at (IBAT = 0, TA = 25°C)
- Maximum input current limit is 2.4A typ at (TA = 25°C)
- Load dependent charging from USB input guarantees current compliance
- Full featured Li-ion battery charger
- NTC thermistor input for temperature qualified charging
- Switch VCESAT is 500mV typ at (SW = 2A, TA = 25°C)
- Operating temperature range from -40°C to 85°C
- Package style is 22-lead plastic DFN
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Power Manager
- :
- -
- :
- 4.35V
- :
- 5.5V
- :
- DFN-EP
- :
- 22Pins
- :
- -
- :
- 1Ports
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
109 In stock Need more?
109 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 61+
- 122+
- 305+
- 549+
- 1037+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,363.73 (¥1,500.10) | ( ) |
10+ | ¥954.61 (¥1,050.07) | ( ) |
61+ | ¥768.08 (¥844.89) | ( ) |
122+ | ¥767.68 (¥844.45) | ( ) |
305+ | ¥767.47 (¥844.22) | ( ) |
549+ | ¥767.27 (¥844.00) | ( ) |
1037+ | ¥767.07 (¥843.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.