You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3890EUH#TRPBF
DC/DC Controller, Synchronous Buck, 4V to 60V Supply, 2 Output, 99% Duty Cycle, 835kHz, QFN-EP-32
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3890EUH#TRPBF
- Order Code:
- 4026571
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC3890EUH#TRPBF Datasheet
Product Overview
- Input voltage range is 4V to 60V, internal LDO powers gate drive from VIN or EXTVCC
- Sleep mode (one channel on) is 50µA typical, shutdown current is 14µA typical
- Output voltage range is 0.8V ≤ VOUT ≤ 24V, no current foldback during start-up
- RSENSE or DCR current sensing, selectable current limit
- Phase-lockable frequency is 75KHz to 850KHz, programmable fixed frequency is 50KHz to 900KHz
- Selectable continuous, pulse-skipping or low ripple burst mode® operation at light loads
- Very low dropout operation: 99% duty cycle, adjustable output voltage soft-start or tracking
- Power good output voltage monitors, output overvoltage protection
- Operating temperature is -40°C to 125°C
- Package style is 32-lead plastic QFN
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 4V
- :
- 60V
- :
- 2Outputs
- :
- 99%
- :
- QFN-EP
- :
- 32Pins
- :
- 835kHz
- :
- Synchronous Buck (Step Down)
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
383 In stock Need more?
383 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,915.49 (¥2,107.04) | ( ) |
10+ | ¥1,465.62 (¥1,612.18) | ( ) |
25+ | ¥1,294.76 (¥1,424.24) | ( ) |
100+ | ¥1,103.52 (¥1,213.87) | ( ) |
250+ | ¥1,073.74 (¥1,181.11) | ( ) |
500+ | ¥1,055.12 (¥1,160.63) | ( ) |
2500+ | ¥1,053.19 (¥1,158.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.