You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3888IUHG#PBF
DC/DC Controller, Synchronous Buck, 4.5 to 26.5V Supply, 2 Output, 1MHz, QFN-EP-52
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3888IUHG#PBF
- Order Code:
- 4033889
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC3888IUHG#PBF Datasheet
Product Overview
- Monitor voltage, current, temperature and faults, expandable to
16 phases - Digitally program VOUT, margins, UV, OV, current limit, soft-start/stop and sequencing
- Programmable PWM loop compensation, accurate PolyPhase® current sharing
- Internal EEPROM with ECC and fault logging
- DrMOS output current monitor interface, DrMOS temperature/fault bus interface
- DrMOS gate drive supply monitor, load step emulation
- Internal or external PWM clock from 250KHz to 1MHz
- ±0.5% output voltage accuracy, VIN operating range is 4.5V to 26.5V
- IC operating current is 24mA typical at (RUN0,1 =TA = 25°C, VIN = 12V, 0V)
- Operating temperature is -40°C to 125°C, package style is 52-lead plastic QFN
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 4.5V
- :
- 26.5V
- :
- 2Outputs
- :
- -
- :
- QFN-EP
- :
- 52Pins
- :
- 1MHz
- :
- Synchronous Buck (Step Down)
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
11 In stock
11 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
45 more will be available on 2/5/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
45 more will be available on 2/5/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 45+
- 135+
- 270+
- 540+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,659.60 (¥2,925.56) | ( ) |
10+ | ¥1,910.70 (¥2,101.77) | ( ) |
45+ | ¥1,718.31 (¥1,890.14) | ( ) |
135+ | ¥1,503.50 (¥1,653.85) | ( ) |
270+ | ¥1,399.54 (¥1,539.49) | ( ) |
540+ | ¥1,336.27 (¥1,469.90) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.