You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3879IUD#PBF
DC/DC Controller, Synchronous Buck, 4 V to 38 V Supply, 1 Output, QFN-EP-16
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3879IUD#PBF
- Order Code:
- 4033883
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC3879IUD#PBF Datasheet
Product Overview
- Wide VIN range is 4V to 38V
- Extremely fast transient response
- No RSENSE™ valley current mode control
- Stable with low ESR ceramic COUT
- Supports smooth start-up in pre-biased output, optimized for high step-down ratios
- Adjustable output voltage soft-start or tracking, power good output voltage monitor
- Dual N-channel MOSFET synchronous drive, adjustable switching frequency
- Programmable current limit with foldback, output overvoltage protection
- Input DC supply current (normal mode) is 1350μA typ at (TA = 25°C, VIN = 15V)
- Operating temperature is -40°C to 85°C, package style is 16-lead plastic DFN
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 4V
- :
- 38V
- :
- 1Outputs
- :
- -
- :
- QFN-EP
- :
- 16Pins
- :
- -
- :
- Synchronous Buck (Step Down)
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 6/16/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 121+
- 363+
- 605+
- 1089+
- 2541+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,210.93 (¥1,332.02) | ( ) |
10+ | ¥827.84 (¥910.62) | ( ) |
25+ | ¥728.78 (¥801.66) | ( ) |
121+ | ¥617.83 (¥679.61) | ( ) |
363+ | ¥564.00 (¥620.40) | ( ) |
605+ | ¥531.22 (¥584.34) | ( ) |
1089+ | ¥503.99 (¥554.39) | ( ) |
2541+ | ¥479.46 (¥527.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.