You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC3873ETS8#TRMPBF

DC/DC Controller, Boost, 8.8 to 75V Supply, 1 Output, 78% Duty Cycle, 200kHz, TSOT-23-8

ANALOG DEVICES LTC3873ETS8#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3873ETS8#TRMPBF
Order Code:
4033880
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC3873 is a constant frequency current mode, boost, flyback or SEPIC DC/DC controller that drives an N-channel power MOSFET in high input and output voltage converter applications. Soft-start can be programmed using an external capacitor. It provides ±1.5% output voltage accuracy and consumes only 300μA quiescent current during normal operation and only 55μA during micropower start-up. Using a 9.3V internal shunt regulator, this device can be powered from a high input voltage through a resistor or it can be powered directly from a low impedance DC voltage of 9V or less. It is widely used in applications such as telecom power supplies, 42V and 12V automotive power supplies, portable electronic equipment etc.
  • VIN and VOUT limited only by external components
  • Adjustable current limit, current sense resistor optional
  • Current mode operation for excellent line and load transient response
  • Shutdown current is 55μA typ at (VRUN/SS = 0V, TA = 25°C, VCC = 9V)
  • Oscillator frequency is 200KHz typ at (TA = 25°C, VCC = 9V)
  • Gate drive rise / fall time is ±40ns
  • Maximum duty cycle is 78% typ at (TA = 25°C, VCC = 9V)
  • Undervoltage lockout threshold is 8.4V typ at (TA = 25°C, VCC = 9V)
  • Operating temperature range from -40°C to 85°C
  • Package style is 8-lead plastic TSOT-23

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current Mode Control

:
8.8V

:
75V

:
1Outputs

:
78%

:
TSOT-23

:
8Pins

:
200kHz

:
Boost, Flyback, SEPIC

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

Deliveries start from 3/4/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥642.68 ( ¥706.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥642.68 (¥706.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥495.33 (¥544.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥459.94 (¥505.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥376.39 (¥414.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥335.39 (¥368.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥327.61 (¥360.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥315.86 (¥347.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥304.11 (¥334.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --