You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC3872ETS8#TRMPBF

DC/DC Controller, Boost, 2.75V to 9.8V Supply, 1 Output, 550kHz, TSOT-23-8

ANALOG DEVICES LTC3872ETS8#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3872ETS8#TRMPBF
Order Code:
4026547
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC®3872 is a constant frequency current mode boost DC/DC controller that drives an N-channel power MOSFET and requires very few external components. The No RSENSETM architecture eliminates the need for a sense resistor, improves efficiency and saves board space. This provides excellent AC and DC load and line regulation with ±1.5% output voltage accuracy. It incorporates an Undervoltage lockout feature that shuts down the device when the input voltage falls below 2.3V. Application includes telecom power supplies, 42V automotive systems, 24V industrial controls, IP phone power supplies.
  • No current sense resistor required
  • Internal soft-start and optional external soft-start
  • Adjustable current limit, pulse skipping at light load
  • Current mode operation for excellent line and load transient response
  • Input voltage range from 2.75 to 9.8V (TA = 25°C)
  • Typical undervoltage lockout threshold is 2.45V (VIN Rising, TA = 25°C)
  • Typical feedback voltage line regulation is 0.14mV/V (2.75V VIN 9V, TA = 25°C)
  • 8-lead plastic DFN package
  • Temperature rating range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current Mode Control

:
2.75V

:
9.8V

:
1Outputs

:
-

:
TSOT-23

:
8Pins

:
550kHz

:
Boost (Step Up)

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

204 In stock Need more?

204 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,048.66 ( ¥1,153.53  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,048.66 (¥1,153.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥661.49 (¥727.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥610.55 (¥671.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥559.60 (¥615.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥509.44 (¥560.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥478.09 (¥525.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥440.47 (¥484.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥435.77 (¥479.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --