You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3864IDE#PBF
DC/DC Controller, Buck, 3.5V to 60V Supply, 1 Output, 100% Duty Cycle, 810kHz, DFN-EP-12
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3864IDE#PBF
- Order Code:
- 4026542
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTC3864IDE#PBF Datasheet
Product Overview
- Drawing only 40µA quiescent current in a user programmable Burst Mode operation
- Offers excellent light load efficiency, strong high voltage MOSFET gate driver
- Wide operating VIN range from 3.5V to 60V, wide VOUT range from 0.8V to VIN
- Very low dropout operation is 100% duty cycle, power good output voltage monitor
- Constant frequency current mode architecture, verified FMEA for adjacent pin open/short
- Selectable high efficiency Burst Mode® operation or pulse-skipping mode at light loads
- Programmable soft-start or voltage tracking, internal soft-start guarantees smooth start-up
- 12-lead (4mm × 3mm) plastic DFN package
- Temperature range from –40°C to 125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 3.5V
- :
- 60V
- :
- 1Outputs
- :
- 100%
- :
- DFN-EP
- :
- 12Pins
- :
- 810kHz
- :
- Buck (Step Down)
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
91 more will be available on 2/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 91+
- 182+
- 273+
- 546+
- 1001+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,404.30 (¥1,544.73) | ( ) |
10+ | ¥969.06 (¥1,065.97) | ( ) |
91+ | ¥856.53 (¥942.18) | ( ) |
182+ | ¥730.60 (¥803.66) | ( ) |
273+ | ¥669.56 (¥736.52) | ( ) |
546+ | ¥632.38 (¥695.62) | ( ) |
1001+ | ¥613.52 (¥674.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.